7443739650056 | Würth Elektronik eiSos

Power choke, SMD 1365, 0.56 µH, 25 A, 7443739650056

Order No.: 73D1269
EAN: 4099889286977
MPN:
7443739650056
Series: WE-LHMI
Würth Elektronik eiSos
7443739650056 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 50 pcs.
Available in 5 Days: 161 pcs.
Leadtime: 16 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
50 pcs.
2.9393 €
100 pcs.
2.7727 €
250 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Version power inductor
Design SMD 1365
Width 12.5 mm
DC current 25 A
DC resistance 1.2 mΩ
Height 6.2 mm
Inductance 0.56 µH
Length 13.65 mm
Measuring frequency 51.7 MHz
Saturation current 54 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes