744373965120 | Würth Elektronik eiSos

Power choke, SMD 1365, 12 µH, 8.2 A, 744373965120

Order No.: 73D1280
EAN: 4099889287080
MPN:
744373965120
Series: WE-LHMI
744373965120 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 40 pcs.
Leadtime: 16 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
50 pcs.
2.9393 €
100 pcs.
2.7727 €
250 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 1365
Breite 12.5 mm
Gleichstrom 8.2 A
Gleichstromwiderstand 20 mΩ
Höhe 6.2 mm
Induktivität 12 µH
Länge 13.65 mm
Messfrequenz 7.6 MHz
Sättigungsstrom 19.2 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes