744373965330 | Würth Elektronik eiSos
Power choke, SMD 1365, 33 µH, 4.7 A, 744373965330
Unit Price (€ / pc.)
3.2011 € *
Available: 50 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 16 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
50 pcs.
2.9393 €
100 pcs.
2.7727 €
250 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact Design
- Handles high transient current spikes
- High current capability and handles high transient current spikes
- Magnetical shielded
- No acoustic noise and no leakage field
- Operating temperature -40°C to +125°C
Application:
- DC/DC Converters for high current power supplies
- DC/DC Converters for Field Programmable Gate Arrays (FPGA)
- POL Converters
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- CPU/ RAM
- Battery powered devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 1365 | |
Breite | 12.5 mm | |
Gleichstrom | 4.7 A | |
Gleichstromwiderstand | 58 mΩ | |
Höhe | 6.2 mm | |
Induktivität | 33 µH | |
Länge | 13.65 mm | |
Messfrequenz | 4.4 MHz | |
Sättigungsstrom | 10.1 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |