744383130056 | Würth Elektronik eiSos

Power choke, SMD 1610, 0.56 µH, 2.7 A, 744383130056

Order No.: 73D1472
EAN: 4099889289039
MPN:
744383130056
Series: WE-MAPI
744383130056 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.9397 €
50 pcs.
1.8207 €
100 pcs.
1.7612 €
500 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Compact Design
  • High current capability and handles high transient current spikes
  • High Temperature Series with operating temperature from -55 °C to +150 °C
  • Low acoustic noise and low leakage flux noise
  • Magnetic iron alloy allows high rated currents
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C

Application:

  • DC/DC-converter for high current power supplies
  • DC/DC-converter for Field Programmable Gate Array (FPGA)
  • POL-converters
  • Portable power like PDA, digital camera
  • Mainboards/graphic cards
  • Battery powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 1610
Breite 1.6 mm
Gleichstrom 2.7 A
Gleichstromwiderstand 113 mΩ
Höhe 1 mm
Induktivität 0.56 µH
Länge 1.6 mm
Messfrequenz 150 MHz
Sättigungsstrom 4 A
Toleranz ±30 %
Logistics
Ursprungsland KR
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes