74438322010 | Würth Elektronik eiSos
Power choke, SMD 2508, 1 µH, 2.65 A, 74438322010
Unit Price (€ / pc.)
1.8207 € *
Available: 50 pcs.
Available in 5 Days: 3,235 pcs.
Leadtime: 14 Weeks **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7255 €
50 pcs.
1.7017 €
100 pcs.
1.5827 €
500 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Compact Design
- High current capability and handles high transient current spikes
- High Temperature Series with operating temperature from -55 °C to +150 °C
- Low acoustic noise and low leakage flux noise
- Magnetic iron alloy allows high rated currents
- Magnetical shielded
- Operating temperature: -40°C to +125°C
Application:
- DC/DC-converter for high current power supplies
- DC/DC-converter for Field Programmable Gate Array (FPGA)
- POL-converters
- Portable power like PDA, digital camera
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 2508 | |
Breite | 2 mm | |
Gleichstrom | 2.65 A | |
Gleichstromwiderstand | 133 mΩ | |
Höhe | 0.8 mm | |
Induktivität | 1 µH | |
Länge | 2.5 mm | |
Messfrequenz | 100 MHz | |
Sättigungsstrom | 3.35 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |