744383230033 | Würth Elektronik eiSos
Power choke, SMD 2510, 0.33 µH, 5.5 A, 744383230033
Unit Price (€ / pc.)
1.3090 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2495 €
50 pcs.
1.1781 €
100 pcs.
1.1305 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Compact Design
- High current capability and handles high transient current spikes
- High Temperature Series with operating temperature from -55 °C to +150 °C
- Low acoustic noise and low leakage flux noise
- Magnetic iron alloy allows high rated currents
- Magnetical shielded
- Operating temperature: -40°C to +125°C
Application:
- DC/DC-converter for high current power supplies
- DC/DC-converter for Field Programmable Gate Array (FPGA)
- POL-converters
- Portable power like PDA, digital camera
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 2510 | |
Breite | 2 mm | |
Gleichstrom | 5.5 A | |
Gleichstromwiderstand | 38 mΩ | |
Höhe | 1 mm | |
Induktivität | 0.33 µH | |
Länge | 2.5 mm | |
Messfrequenz | 180 MHz | |
Sättigungsstrom | 6.2 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |