744383240047HT | Würth Elektronik eiSos

Power choke, SMD 2512HT, 0.47 µH, 3.1 A, 744383240047HT

Order No.: 73D2340
EAN: 4099891895204
MPN:
744383240047HT
Series: WE-MAPI
Würth Elektronik eiSos
744383240047HT Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 25 pcs.
Available in 5 Days: 7,953 pcs.
Leadtime: 14 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6470 €
50 pcs.
1.5375 €
100 pcs.
1.4411 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMT Power inductor, 744383240047HT, Würth Elektronik eiSos

The 744383240047HT is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).

Features

  • Magnetic iron alloy allows high rated currents
  • Compact Design
  • Magnetically shielded
  • High current capability
  • Low acoustic noise and low leakage flux noise

Applications

  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • Battery powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 2512HT
Breite 2.2 mm
Gleichstrom 3.1 A
Gleichstromwiderstand 34.7 mΩ
Höhe 1.2 mm
Induktivität 0.47 µH
Länge 2.7 mm
Messfrequenz 131 MHz
Toleranz ±30 %
Logistics
Ursprungsland KR
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes