74438335100HT | Würth Elektronik eiSos
Power choke, SMD 3015HT, 10 µH, 0.7 A, 74438335100HT
Unit Price (€ / pc.)
1.9230 € *
Available: 25 pcs.
Available in 5 Days: 6,773 pcs.
Leadtime: 14 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9230 €
10 pcs.
1.8945 €
50 pcs.
1.7695 €
100 pcs.
1.6422 €
500 pcs.
1.5137 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT Power inductor, 74438335100HT, Würth Elektronik eiSos
The 74438335100HT is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Magnetic iron alloy allows high rated currents
- Compact Design
- Magnetically shielded
- High current capability
- Low acoustic noise and low leakage flux noise
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 3015HT | |
Breite | 3.2 mm | |
Gleichstrom | 0.7 A | |
Gleichstromwiderstand | 549.5 mΩ | |
Höhe | 1.5 mm | |
Induktivität | 10 µH | |
Länge | 3.2 mm | |
Messfrequenz | 19 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |