744383360047 | Würth Elektronik eiSos
Power choke, SMD 3020, 0.47 µH, 7.55 A, 744383360047
Unit Price (€ / pc.)
1.6541 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.6065 €
50 pcs.
1.5589 €
100 pcs.
1.4518 €
500 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Compact Design
- High current capability and handles high transient current spikes
- High Temperature Series with operating temperature from -55 °C to +150 °C
- Low acoustic noise and low leakage flux noise
- Magnetic iron alloy allows high rated currents
- Magnetical shielded
- Operating temperature: -40°C to +125°C
Application:
- DC/DC-converter for high current power supplies
- DC/DC-converter for Field Programmable Gate Array (FPGA)
- POL-converters
- Portable power like PDA, digital camera
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Version | power inductor | |
Design | SMD 3020 | |
Width | 3 mm | |
DC current | 7.55 A | |
DC resistance | 22 mΩ | |
Height | 2 mm | |
Inductance | 0.47 µH | |
Length | 3 mm | |
Measuring frequency | 99 MHz | |
Saturation current | 8 A | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |