74438336033 | Würth Elektronik eiSos

Power choke, SMD 3020, 3.3 µH, 2.9 A, 74438336033

Order No.: 73D1538
EAN: 4099889289695
MPN:
74438336033
Series: WE-MAPI
Würth Elektronik eiSos
74438336033 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 50 pcs.
Available in 5 Days: 8,348 pcs.
Leadtime: 14 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.6065 €
50 pcs.
1.5589 €
100 pcs.
1.4518 €
500 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Compact Design
  • High current capability and handles high transient current spikes
  • High Temperature Series with operating temperature from -55 °C to +150 °C
  • Low acoustic noise and low leakage flux noise
  • Magnetic iron alloy allows high rated currents
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C

Application:

  • DC/DC-converter for high current power supplies
  • DC/DC-converter for Field Programmable Gate Array (FPGA)
  • POL-converters
  • Portable power like PDA, digital camera
  • Mainboards/graphic cards
  • Battery powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Version power inductor
Design SMD 3020
Width 3 mm
DC current 2.9 A
DC resistance 114 mΩ
Height 2 mm
Inductance 3.3 µH
Length 3 mm
Measuring frequency 39 MHz
Saturation current 4.25 A
Tolerance ±20 %
Logistics
Country of origin KR
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes