74438336033HT | Würth Elektronik eiSos

Power choke, SMD 3020HT, 3.3 µH, 1.7 A, 74438336033HT

Order No.: 73D2550
EAN: 4099891895419
MPN:
74438336033HT
Series: WE-MAPI
74438336033HT Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.7791 € *
Available: 23 pcs.
Available in 5 Days: 6,549 pcs.
Leadtime: 14 Weeks **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7791 €
10 pcs.
1.7148 €
50 pcs.
1.6196 €
100 pcs.
1.5089 €
500 pcs.
1.3864 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMT Power inductor, 74438336033HT, Würth Elektronik eiSos

The 74438336033HT is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).

Features

  • Magnetic iron alloy allows high rated currents
  • Compact Design
  • Magnetically shielded
  • High current capability
  • Low acoustic noise and low leakage flux noise

Applications

  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • Battery powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 3020HT
Breite 3.2 mm
Gleichstrom 1.7 A
Gleichstromwiderstand 98.8 mΩ
Höhe 2 mm
Induktivität 3.3 µH
Länge 3.2 mm
Messfrequenz 37 MHz
Toleranz ±20 %
Logistics
Ursprungsland KR
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes