74438336047HT | Würth Elektronik eiSos
Power choke, SMD 3020HT, 4.7 µH, 1.4 A, 74438336047HT
Unit Price (€ / pc.)
1.7791 € *
Available: 25 pcs.
Available in 5 Days: 6,937 pcs.
Leadtime: 14 Weeks **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7791 €
10 pcs.
1.7148 €
50 pcs.
1.6196 €
100 pcs.
1.5089 €
500 pcs.
1.3864 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT Power inductor, 74438336047HT, Würth Elektronik eiSos
The 74438336047HT is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Magnetic iron alloy allows high rated currents
- Compact Design
- Magnetically shielded
- High current capability
- Low acoustic noise and low leakage flux noise
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 3020HT | |
Breite | 3.2 mm | |
Gleichstrom | 1.4 A | |
Gleichstromwiderstand | 150.2 mΩ | |
Höhe | 2 mm | |
Induktivität | 4.7 µH | |
Länge | 3.2 mm | |
Messfrequenz | 28 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |