74438356022HT | Würth Elektronik eiSos

Power choke, SMD 4020, 2.2 µH, 5.9 A, 74438356022HT

Order No.: 73D1565
EAN: 4099889289961
MPN:
74438356022HT
Series: WE-MAPI
74438356022HT Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 50 pcs.
Available in 5 Days: 3,409 pcs.
Leadtime: 14 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
2.0111 €
50 pcs.
1.9159 €
100 pcs.
1.7017 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Compact Design
  • High current capability and handles high transient current spikes
  • High Temperature Series with operating temperature from -55 °C to +150 °C
  • Low acoustic noise and low leakage flux noise
  • Magnetic iron alloy allows high rated currents
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C

Application:

  • DC/DC-converter for high current power supplies
  • DC/DC-converter for Field Programmable Gate Array (FPGA)
  • POL-converters
  • Portable power like PDA, digital camera
  • Mainboards/graphic cards
  • Battery powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 4020
Breite 4 mm
Gleichstrom 5.9 A
Gleichstromwiderstand 32.2 mΩ
Höhe 2 mm
Induktivität 2.2 µH
Länge 4 mm
Messfrequenz 30 MHz
Sättigungsstrom 5.6 A
Toleranz ±20 %
Logistics
Ursprungsland KR
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes