74438357012 | Würth Elektronik eiSos

Power choke, SMD 4030, 1.2 µH, 9.4 A, 74438357012

Order No.: 73D1575
EAN: 4099889290066
MPN:
74438357012
Series: WE-MAPI
74438357012 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.7255 €
50 pcs.
1.7136 €
100 pcs.
1.5589 €
700 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Compact Design
  • High current capability and handles high transient current spikes
  • High Temperature Series with operating temperature from -55 °C to +150 °C
  • Low acoustic noise and low leakage flux noise
  • Magnetic iron alloy allows high rated currents
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C

Application:

  • DC/DC-converter for high current power supplies
  • DC/DC-converter for Field Programmable Gate Array (FPGA)
  • POL-converters
  • Portable power like PDA, digital camera
  • Mainboards/graphic cards
  • Battery powered devices
  • Wireless communication devices
  • Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 4030
Breite 4 mm
Gleichstrom 9.4 A
Gleichstromwiderstand 15.5 mΩ
Höhe 3 mm
Induktivität 1.2 µH
Länge 4 mm
Messfrequenz 51 MHz
Sättigungsstrom 8.8 A
Toleranz ±20 %
Logistics
Ursprungsland KR
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 700 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes