74438357018 | Würth Elektronik eiSos
Power choke, SMD 4030, 1.8 µH, 7.9 A, 74438357018
Unit Price (€ / pc.)
1.7731 € *
Available: 50 pcs.
Available in 5 Days: 7,494 pcs.
Leadtime: 14 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.7255 €
50 pcs.
1.7136 €
100 pcs.
1.5589 €
700 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Compact Design
- High current capability and handles high transient current spikes
- High Temperature Series with operating temperature from -55 °C to +150 °C
- Low acoustic noise and low leakage flux noise
- Magnetic iron alloy allows high rated currents
- Magnetical shielded
- Operating temperature: -40°C to +125°C
Application:
- DC/DC-converter for high current power supplies
- DC/DC-converter for Field Programmable Gate Array (FPGA)
- POL-converters
- Portable power like PDA, digital camera
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 4030 | |
Breite | 4 mm | |
Gleichstrom | 7.9 A | |
Gleichstromwiderstand | 21 mΩ | |
Höhe | 3 mm | |
Induktivität | 1.8 µH | |
Länge | 4 mm | |
Messfrequenz | 42 MHz | |
Sättigungsstrom | 8 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 700 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |