744383660082 | Würth Elektronik eiSos
Power choke, SMD 5020, 0.82 µH, 13.25 A, 744383660082
Unit Price (€ / pc.)
2.0349 € *
Available: 50 pcs.
Available in 5 Days: 1,870 pcs.
Leadtime: 14 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9992 €
50 pcs.
1.8802 €
100 pcs.
1.6303 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Compact Design
- High current capability and handles high transient current spikes
- High Temperature Series with operating temperature from -55 °C to +150 °C
- Low acoustic noise and low leakage flux noise
- Magnetic iron alloy allows high rated currents
- Magnetical shielded
- Operating temperature: -40°C to +125°C
Application:
- DC/DC-converter for high current power supplies
- DC/DC-converter for Field Programmable Gate Array (FPGA)
- POL-converters
- Portable power like PDA, digital camera
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 5020 | |
Breite | 5.4 mm | |
Gleichstrom | 13.25 A | |
Gleichstromwiderstand | 9.6 mΩ | |
Höhe | 2.1 mm | |
Induktivität | 0.82 µH | |
Länge | 5.4 mm | |
Messfrequenz | 53.5 MHz | |
Sättigungsstrom | 11 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |