7447231101 | Würth Elektronik eiSos
Choke, radial, 100 µH, 2.6 A, 7447231101
Unit Price (€ / pc.)
2.0111 € *
Available: 24 pcs.
Leadtime: 18 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.7850 €
100 pcs.
1.7493 €
250 pcs.
1.5589 €
500 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 2 additional pins for high mechanical stability
- High saturation core material
- Maximum current up to 3.1 A
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
- Signal filtering
- EMI and power supply filter
- DC/DC converters
- Switching power
- Supplies for small and medium voltage
- Power supply for LED
- Nearfield applications
Technical specifications
Ausführung | Bedrahtete Induktivität mit Drahtwicklung | |
Bauform | radial | |
Breite | 11 mm | |
Gleichstrom | 2.6 A | |
Gleichstromwiderstand | 90 mΩ | |
Höhe | 19 mm | |
Induktivität | 100 µH | |
Länge | 11 mm | |
Messfrequenz | 3.6 MHz | |
Sättigungsstrom | 3.1 A | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |