7447231103 | Würth Elektronik eiSos

Choke, radial, 10000 µH, 0.25 A, 7447231103

Order No.: 73D1938
EAN: 4099889307665
MPN:
7447231103
Series: WE-TI
7447231103 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 20 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 18 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
50 pcs.
1.7850 €
100 pcs.
1.7493 €
250 pcs.
1.5589 €
500 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 2 additional pins for high mechanical stability
  • High saturation core material
  • Maximum current up to 3.1 A
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
  • Signal filtering
  • EMI and power supply filter
  • DC/DC converters
  • Switching power
  • Supplies for small and medium voltage
  • Power supply for LED
  • Nearfield applications
Technical specifications
Ausführung Bedrahtete Induktivität mit Drahtwicklung
Bauform radial
Breite 11 mm
Gleichstrom 0.25 A
Gleichstromwiderstand 8.5 Ω
Höhe 19 mm
Induktivität 10000 µH
Länge 11 mm
Messfrequenz 0.32 MHz
Sättigungsstrom 0.32 A
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes