7447462047 | Würth Elektronik eiSos

Choke, radial, 4.7 µH, 4.2 A, 7447462047

Order No.: 73D1981
EAN: 4099889309270
MPN:
7447462047
Series: WE-TI
Würth Elektronik eiSos
7447462047 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 48 pcs.
Available in 5 Days: 5,235 pcs.
Leadtime: 22 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
50 pcs.
0.9282 €
100 pcs.
0.8806 €
400 pcs.
0.8211 €
800 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High saturation core material
  • Maximum current up to 8.5 A
  • Radial through-hole inductor
  • Slim and miniature size

Application:

  • Signal filtering
  • Switches, switching power supply for small and medium voltage
  • Power supply filter
  • EMI filter
Technical specifications
Version wired inductor with wire winding
Design radial
Width 6 mm
DC current 4.2 A
DC resistance 30 mΩ
Height 8.5 mm
Inductance 4.7 µH
Length 6 mm
Measuring frequency 40 MHz
Saturation current 3.7 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Bag with 400 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes