7447462100 | Würth Elektronik eiSos
Choke, radial, 10 µH, 2.5 A, 7447462100
Unit Price (€ / pc.)
0.9996 € *
Available: 50 pcs.
Available in 5 Days: 7,487 pcs.
Leadtime: 22 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
50 pcs.
0.9282 €
100 pcs.
0.8806 €
400 pcs.
0.8211 €
800 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High saturation core material
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
Technical specifications
Version | wired inductor with wire winding | |
Design | radial | |
Width | 6 mm | |
DC current | 2.5 A | |
DC resistance | 80 mΩ | |
Height | 8.5 mm | |
Inductance | 10 µH | |
Length | 6 mm | |
Measuring frequency | 28 MHz | |
Saturation current | 2.6 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Bag with 400 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |