74477004 | Würth Elektronik eiSos
Power choke, SMD 1280, 4.7 µH, 9.5 A, 74477004
Unit Price (€ / pc.)
2.4752 € *
Available: 50 pcs.
Available in 5 Days: 3,235 pcs.
Leadtime: 18 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
50 pcs.
2.2015 €
100 pcs.
2.0944 €
250 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Core material: NiZn/MnZn
- Highest possible saturation current based on ferrite
- Operating temperature: -40°C to +125°C
- Operating temperature: -40°C to +125°C / +150 °C
- Suitable for switching frequency up to 10 MHz
- WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
- WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
- WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance
Application:
- ventilation, fan controls
- Small motor drivers & wiper control systems
- Car infotainment
- Switching regulators and DC/DC converter with extremely high efficiency (>95%)
- Switch mode power supplies from 0.1 W up to 300 W
- Integrated DC/DC converter
- Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 1280 | |
Breite | 12 mm | |
Gleichstrom | 9.5 A | |
Gleichstromwiderstand | 12 mΩ | |
Höhe | 8 mm | |
Induktivität | 4.7 µH | |
Länge | 12 mm | |
Messfrequenz | 31.2 MHz | |
Sättigungsstrom | 11 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |