744770122 | Würth Elektronik eiSos

Power choke, SMD 1280, 22 µH, 4.6 A, 744770122

Order No.: 73D1610
EAN: 4099889290417
MPN:
744770122
Series: WE-PD
Würth Elektronik eiSos
744770122 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
50 pcs.
2.2015 €
100 pcs.
2.0944 €
250 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Core material: NiZn/MnZn
  • Highest possible saturation current based on ferrite
  • Operating temperature: -40°C to +125°C
  • Operating temperature: -40°C to +125°C / +150 °C
  • Suitable for switching frequency up to 10 MHz
  • WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
  • WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
  • WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance

Application:

  • ventilation, fan controls
  • Small motor drivers & wiper control systems
  • Car infotainment
  • Switching regulators and DC/DC converter with extremely high efficiency (>95%)
  • Switch mode power supplies from 0.1 W up to 300 W
  • Integrated DC/DC converter
  • Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 1280
Breite 12 mm
Gleichstrom 4.6 A
Gleichstromwiderstand 35 mΩ
Höhe 8 mm
Induktivität 22 µH
Länge 12 mm
Messfrequenz 12 MHz
Sättigungsstrom 5 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes