7447706047 | Würth Elektronik eiSos
Power choke, SMD 1260, 4.7 µH, 8.1 A, 7447706047
Unit Price (€ / pc.)
1.2257 € *
Available: 50 pcs.
Available in 5 Days: 958 pcs.
Leadtime: 20 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0948 €
80 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Highest possible saturation current based on ferrite
- Operating temperature: -40°C to +125°C / +150 °C
- Suitable for switching frequency up to 10 MHz
- WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
- WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
- WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance
Application:
- Switch mode power supplies from 0.1 W up to 300 W
- Integrated DC/DC converter
- Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 1260 | |
Breite | 12 mm | |
Gleichstrom | 8.1 A | |
Gleichstromwiderstand | 12 mΩ | |
Höhe | 6 mm | |
Induktivität | 4.7 µH | |
Länge | 12 mm | |
Messfrequenz | 27.4 MHz | |
Sättigungsstrom | 11.5 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |