7447707068 | Würth Elektronik eiSos

Power choke, SMD 1280, 6.8 µH, 6.8 A, 7447707068

Order No.: 73D1650
EAN: 4099889290813
MPN:
7447707068
Series: WE-PD
Würth Elektronik eiSos
7447707068 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 39 pcs.
Available in 5 Days: 1,982 pcs.
Leadtime: 20 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5109 €
50 pcs.
2.4752 €
100 pcs.
2.2491 €
250 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Highest possible saturation current based on ferrite
  • Operating temperature: -40°C to +125°C / +150 °C
  • Suitable for switching frequency up to 10 MHz
  • WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
  • WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
  • WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance

Application:

  • Switch mode power supplies from 0.1 W up to 300 W
  • Integrated DC/DC converter
  • Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 1280
Breite 12 mm
Gleichstrom 6.8 A
Gleichstromwiderstand 14 mΩ
Höhe 8 mm
Induktivität 6.8 µH
Länge 12 mm
Messfrequenz 19.1 MHz
Sättigungsstrom 13 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes