7447707150 | Würth Elektronik eiSos

Power choke, SMD 1280, 15 µH, 4.7 A, 7447707150

Order No.: 73D1654
EAN: 4099889290851
MPN:
7447707150
Series: WE-PD
Würth Elektronik eiSos
7447707150 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5109 €
50 pcs.
2.4752 €
100 pcs.
2.2491 €
250 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Highest possible saturation current based on ferrite
  • Operating temperature: -40°C to +125°C / +150 °C
  • Suitable for switching frequency up to 10 MHz
  • WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
  • WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
  • WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance

Application:

  • Switch mode power supplies from 0.1 W up to 300 W
  • Integrated DC/DC converter
  • Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Version power inductor
Design SMD 1280
Width 12 mm
DC current 4.7 A
DC resistance 26.5 mΩ
Height 8 mm
Inductance 15 µH
Length 12 mm
Measuring frequency 13.2 MHz
Saturation current 9 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes