7447709152 | Würth Elektronik eiSos

Power choke, SMD 1210, 1500 µH, 0.8 A, 7447709152

Order No.: 73D1673
EAN: 4099889291049
MPN:
7447709152
Series: WE-PD
Würth Elektronik eiSos
7447709152 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 50 pcs.
Available in 5 Days: 4,977 pcs.
Leadtime: 18 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4395 €
50 pcs.
2.3086 €
100 pcs.
2.2848 €
250 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Core material: NiZn/MnZn
  • Highest possible saturation current based on ferrite
  • Operating temperature: -40°C to +125°C
  • Operating temperature: -40°C to +125°C / +150 °C
  • Suitable for switching frequency up to 10 MHz
  • WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
  • WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
  • WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance

Application:

  • ventilation, fan controls
  • Small motor drivers & wiper control systems
  • Car infotainment
  • Switching regulators and DC/DC converter with extremely high efficiency (>95%)
  • Switch mode power supplies from 0.1 W up to 300 W
  • Integrated DC/DC converter
  • Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Version power inductor
Design SMD 1210
Width 12 mm
DC current 0.8 A
DC resistance 2.3 Ω
Height 10 mm
Inductance 1500 µH
Length 12 mm
Measuring frequency 0.9 MHz
Saturation current 0.8 A
Tolerance ±20 %
Logistics
Country of origin TH
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes