7447713100 | Würth Elektronik eiSos

Power choke, SMD 1030, 10 µH, 2.6 A, 7447713100

Order No.: 73D1724
EAN: 4099889291551
MPN:
7447713100
Series: WE-PD
7447713100 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 49 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1182 €
50 pcs.
1.9397 €
100 pcs.
1.8683 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Highest possible saturation current based on ferrite
  • Operating temperature: -40°C to +125°C / +150 °C
  • Suitable for switching frequency up to 10 MHz
  • WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
  • WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
  • WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance

Application:

  • Switch mode power supplies from 0.1 W up to 300 W
  • Integrated DC/DC converter
  • Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 1030
Breite 10 mm
Gleichstrom 2.6 A
Gleichstromwiderstand 62 mΩ
Höhe 3 mm
Induktivität 10 µH
Länge 10 mm
Messfrequenz 25 MHz
Sättigungsstrom 4.1 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes