7447773062 | Würth Elektronik eiSos

Power choke, SMD 7345, 6.2 µH, 3.2 A, 7447773062

Order No.: 73D1807
EAN: 4099889292398
MPN:
7447773062
Series: WE-PD
7447773062 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 50 pcs.
Available in 5 Days: 2,748 pcs.
Leadtime: 20 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
2.0111 €
50 pcs.
1.9159 €
100 pcs.
1.7493 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Highest possible saturation current based on ferrite
  • Operating temperature: -40°C to +125°C / +150 °C
  • Suitable for switching frequency up to 10 MHz
  • WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
  • WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
  • WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance

Application:

  • Switch mode power supplies from 0.1 W up to 300 W
  • Integrated DC/DC converter
  • Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 7345
Breite 7.3 mm
Gleichstrom 3.2 A
Gleichstromwiderstand 30 mΩ
Höhe 4.5 mm
Induktivität 6.2 µH
Länge 7.3 mm
Messfrequenz 31 MHz
Sättigungsstrom 4.8 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes