7447786006 | Würth Elektronik eiSos
Power choke, SMD 6050, 6.8 µH, 2.5 A, 7447786006
Unit Price (€ / pc.)
2.5942 € *
Available: 50 pcs.
Available in 5 Days: 2,659 pcs.
Leadtime: 18 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4038 €
50 pcs.
2.3443 €
100 pcs.
2.3086 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Highest possible saturation current based on ferrite
- Operating temperature: -40°C to +125°C / +150 °C
- Suitable for switching frequency up to 10 MHz
- WE-PD Performance: The MnZn core enhances saturation behavior and reduces RDC for maximum efficiency.
- WE-PD Robust: The plastic base results in better mechanical stability and higher efficiency.
- WE-PD: In comparison to other manufacturers in the market, it consistently offers low-loss material, tight tolerances, and high saturation performance
Application:
- Switch mode power supplies from 0.1 W up to 300 W
- Integrated DC/DC converter
- Ideal for switch mode power supplies with extreme high efficiency (>95%)
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 6050 | |
Breite | 6.2 mm | |
Gleichstrom | 2.5 A | |
Gleichstromwiderstand | 75 mΩ | |
Höhe | 5 mm | |
Induktivität | 6.8 µH | |
Länge | 5.9 mm | |
Messfrequenz | 43 MHz | |
Sättigungsstrom | 2.3 A | |
Toleranz | ±25 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |