744778925 | Würth Elektronik eiSos

Power choke, SMD 7332, 560 µH, 0.27 A, 744778925

Order No.: 73D1922
EAN: 4099889307504
MPN:
744778925
Series: WE-PD
Würth Elektronik eiSos
744778925 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 50 pcs.
Available in 5 Days: 3,832 pcs.
Leadtime: 18 Weeks **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4038 €
50 pcs.
2.3443 €
100 pcs.
2.3086 €
500 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version power inductor
Design SMD 7332
Width 7.3 mm
DC current 0.27 A
DC resistance 4.67 Ω
Height 3.2 mm
Inductance 560 µH
Length 7.3 mm
Measuring frequency 3.7 MHz
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes