7448011008 | Würth Elektronik eiSos
Common mode choke, vertical, 8 mH, 1 A, 7448011008
Unit Price (€ / pc.)
11.2931 € *
Available: 50 pcs.
Available in 5 Days: 6,171 pcs.
Leadtime: 18 Weeks **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
50 pcs.
9.9008 €
250 pcs.
8.9845 €
500 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Broadband suppression
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- Frequency range: 1 kHz - 300 MHz
- High and stable inductance values up to 150 °C
- High rated currents
- Improved insulation through plastic case and winding spacer
- Operating temperature: -40°C to +125°C
- Slim and miniature size
- Very high permeability nanocrystalline core material
Application:
- Power electronics
- Power line in- and output filter
- Radio interference suppression in motors
- Suppression for common mode noise
Technical specifications
Ausführung | Gleichtakt-Netzdrossel | |
Bauform | stehend | |
Breite | 7.5 mm | |
Gleichstrom | 1 A | |
Gleichstromwiderstand | 330 mΩ | |
Höhe | 16 mm | |
Induktivität | 8 mH | |
Länge | 14 mm | |
Toleranz | ±50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Karton mit 300 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |