7448012002 | Würth Elektronik eiSos

Common mode choke, vertical, 1.6 mH, 2 A, 7448012002

Order No.: 74D5900
EAN: 4099889368246
MPN:
7448012002
Series: WE-CMBNC
7448012002 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
11.2931 € *
Available: 50 pcs.
Available in 5 Days: 6,922 pcs.
Leadtime: 18 Weeks **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
50 pcs.
9.9008 €
250 pcs.
8.9845 €
500 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Broadband suppression
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • Frequency range: 1 kHz - 300 MHz
  • High and stable inductance values up to 150 °C
  • High rated currents
  • Improved insulation through plastic case and winding spacer
  • Operating temperature: -40°C to +125°C
  • Slim and miniature size
  • Very high permeability nanocrystalline core material

Application:

  • Power electronics
  • Power line in- and output filter
  • Radio interference suppression in motors
  • Suppression for common mode noise
Technical specifications
Ausführung Gleichtakt-Netzdrossel
Bauform stehend
Breite 7.5 mm
Gleichstrom 2 A
Gleichstromwiderstand 90 mΩ
Höhe 16 mm
Induktivität 1.6 mH
Länge 14 mm
Toleranz ±50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Karton mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes