7448020680 | Würth Elektronik eiSos
Common mode choke, vertical, 80 mH, 0.6 A, 7448020680
Unit Price (€ / pc.)
10.3887 € *
Available: 20 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 18 Weeks **
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
5 pcs.
9.1392 €
10 pcs.
7.8897 €
20 pcs.
7.0567 €
40 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Broadband suppression
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- Frequency range: 1 kHz - 300 MHz
- High and stable inductance values up to 150 °C
- High rated currents
- Improved insulation through plastic case and winding spacer
- Operating temperature: -40°C to +125°C
- Slim and miniature size
- Very high permeability nanocrystalline core material
Application:
- Power electronics
- Power line in- and output filter
- Radio interference suppression in motors
- Suppression for common mode noise
Technical specifications
Ausführung | Gleichtakt-Netzdrossel | |
Bauform | stehend | |
Breite | 14 mm | |
Gleichstrom | 0.6 A | |
Gleichstromwiderstand | 1 Ω | |
Höhe | 22 mm | |
Induktivität | 80 mH | |
Länge | 18 mm | |
Toleranz | ±50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Tray mit 40 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |