7448022010 | Würth Elektronik eiSos

Common mode choke, vertical, 10 mH, 2 A, 7448022010

Order No.: 74D5906
EAN: 4099889368710
MPN:
7448022010
Series: WE-CMBNC
7448022010 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 20 pcs.
Available in 5 Days: 768 pcs. - if ordered today
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
5 pcs.
9.1392 €
10 pcs.
7.8897 €
20 pcs.
7.0567 €
40 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Broadband suppression
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • Frequency range: 1 kHz - 300 MHz
  • High and stable inductance values up to 150 °C
  • High rated currents
  • Improved insulation through plastic case and winding spacer
  • Operating temperature: -40°C to +125°C
  • Slim and miniature size
  • Very high permeability nanocrystalline core material

Application:

  • Power electronics
  • Power line in- and output filter
  • Radio interference suppression in motors
  • Suppression for common mode noise
Technical specifications
Filter Property Value
Version common mode line choke
Inductance 10 mH
DC current 2 A
Tolerance ±50 %
DC resistance 85 mΩ
Design vertical
Length 18 mm
Width 14 mm
Height 22 mm
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 40 pieces
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes