7448026002 | Würth Elektronik eiSos

Common mode choke, vertical, 1.5 mH, 6 A, 7448026002

Order No.: 74D5910
EAN: 4099889368963
MPN:
7448026002
Series: WE-CMBNC
7448026002 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 20 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 18 Weeks **
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
5 pcs.
9.1392 €
10 pcs.
7.8897 €
20 pcs.
7.0567 €
40 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Broadband suppression
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • Frequency range: 1 kHz - 300 MHz
  • High and stable inductance values up to 150 °C
  • High rated currents
  • Improved insulation through plastic case and winding spacer
  • Operating temperature: -40°C to +125°C
  • Slim and miniature size
  • Very high permeability nanocrystalline core material

Application:

  • Power electronics
  • Power line in- and output filter
  • Radio interference suppression in motors
  • Suppression for common mode noise
Technical specifications
Ausführung Gleichtakt-Netzdrossel
Bauform stehend
Breite 14 mm
Gleichstrom 6 A
Gleichstromwiderstand 8 mΩ
Höhe 22 mm
Induktivität 1.5 mH
Länge 18 mm
Toleranz ±50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Tray mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes