7448041502 | Würth Elektronik eiSos

Common mode choke, vertical, 2 mH, 15 A, 7448041502

Order No.: 74D5922
EAN: 4099889369984
MPN:
7448041502
Series: WE-CMBNC
7448041502 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
15.5771 € *
Available: 25 pcs.
Available in 5 Days: 1,211 pcs.
Leadtime: 18 Weeks **
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
50 pcs.
13.4827 €
200 pcs.
11.6263 €
400 pcs.
10.6981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Broadband suppression
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • Frequency range: 1 kHz - 300 MHz
  • High and stable inductance values up to 150 °C
  • High rated currents
  • Improved insulation through plastic case and winding spacer
  • Operating temperature: -40°C to +125°C
  • Slim and miniature size
  • Very high permeability nanocrystalline core material

Application:

  • Power electronics
  • Power line in- and output filter
  • Radio interference suppression in motors
  • Suppression for common mode noise
Technical specifications
Ausführung Gleichtakt-Netzdrossel
Bauform stehend
Breite 19 mm
Gleichstrom 15 A
Gleichstromwiderstand 5 mΩ
Höhe 32 mm
Induktivität 2 mH
Länge 30 mm
Toleranz ±50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Karton mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes