7448051804 | Würth Elektronik eiSos

Common mode choke, vertical, 4.5 mH, 18 A, 7448051804

Order No.: 74D5929
EAN: 4099889371468
MPN:
7448051804
Series: WE-CMBNC
Würth Elektronik eiSos
7448051804 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 24 pcs.
Available in 5 Days: 1,279 pcs.
Leadtime: 18 Weeks **
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
50 pcs.
17.1717 €
192 pcs.
15.5890 €
384 pcs.
13.4827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Broadband suppression
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • Frequency range: 1 kHz - 300 MHz
  • High and stable inductance values up to 150 °C
  • High rated currents
  • Improved insulation through plastic case and winding spacer
  • Operating temperature: -40°C to +125°C
  • Slim and miniature size
  • Very high permeability nanocrystalline core material

Application:

  • Power electronics
  • Power line in- and output filter
  • Radio interference suppression in motors
  • Suppression for common mode noise
Technical specifications
Version common mode line choke
Design vertical
Width 23 mm
DC current 18 A
DC resistance 4.2 mΩ
Height 34 mm
Inductance 4.5 mH
Length 36 mm
Tolerance ±50 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Carton with 24 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes