744823305 | Würth Elektronik eiSos

Common mode choke, vertical, 5 mH, 2.5 A, 744823305

Order No.: 74D5954
EAN: 4099889379365
MPN:
744823305
Series: WE-CMB
744823305 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.9024 €
50 pcs.
4.6767 €
100 pcs.
4.4863 €
500 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Broadband filtering due to low capacitance winding technique
  • Certified according to IEC 60938-2
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • High suppression of asymmetrical interferences also at low frequency range
  • Highest possible current in the smallest case size
  • Operating temperature: -40°C to +125°C
  • Very compact design

Application:

  • Power electronics
  • Power line in- and output filter
  • Filtering of devices without any ground connection
  • Suppression of radio interferences in motors
  • Suppression of common mode noise
Technical specifications
Ausführung Gleichtakt-Netzdrossel
Bauform stehend
Breite 13 mm
Gleichstrom 2.5 A
Gleichstromwiderstand 95 mΩ
Höhe 25.5 mm
Induktivität 5 mH
Länge 23 mm
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes