744824220 | Würth Elektronik eiSos

Common mode choke, vertical, 20 mH, 2 A, 744824220

Order No.: 74D5958
EAN: 4099889379556
MPN:
744824220
Series: WE-CMB
Würth Elektronik eiSos
744824220 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 25 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
6.1285 €
100 pcs.
4.8552 €
250 pcs.
4.6529 €
500 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Broadband filtering due to low capacitance winding technique
  • Certified according to IEC 60938-2
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • High suppression of asymmetrical interferences also at low frequency range
  • Highest possible current in the smallest case size
  • Operating temperature: -40°C to +125°C
  • Very compact design

Application:

  • Power electronics
  • Power line in- and output filter
  • Filtering of devices without any ground connection
  • Suppression of radio interferences in motors
  • Suppression of common mode noise
Technical specifications
Ausführung Gleichtakt-Netzdrossel
Bauform stehend
Breite 18.5 mm
Gleichstrom 2 A
Gleichstromwiderstand 220 mΩ
Höhe 33 mm
Induktivität 20 mH
Länge 27.5 mm
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Karton mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes