744825410 | Würth Elektronik eiSos

Common mode choke, vertical, 10 mH, 4.5 A, 744825410

Order No.: 74D5966
EAN: 4099889381603
MPN:
744825410
Series: WE-CMB
744825410 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 20 pcs.
Leadtime: 18 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
7.0805 €
20 pcs.
5.6168 €
40 pcs.
5.3669 €
80 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Broadband filtering due to low capacitance winding technique
  • Certified according to IEC 60938-2
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • High suppression of asymmetrical interferences also at low frequency range
  • Highest possible current in the smallest case size
  • Operating temperature: -40°C to +125°C
  • Very compact design

Application:

  • Power electronics
  • Power line in- and output filter
  • Filtering of devices without any ground connection
  • Suppression of radio interferences in motors
  • Suppression of common mode noise
Technical specifications
Ausführung Gleichtakt-Netzdrossel
Bauform stehend
Breite 21 mm
Gleichstrom 4.5 A
Gleichstromwiderstand 70 mΩ
Höhe 35 mm
Induktivität 10 mH
Länge 30 mm
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Tray mit 20 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes