744825433 | Würth Elektronik eiSos
Common mode choke, vertical, 33 mH, 3 A, 744825433
Unit Price (€ / pc.)
7.3304 € *
Available: 18 pcs.
Leadtime: 18 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
7.0805 €
50 pcs.
5.6168 €
175 pcs.
5.3669 €
350 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Broadband filtering due to low capacitance winding technique
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High suppression of asymmetrical interferences also at low frequency range
- Highest possible current in the smallest case size
- Operating temperature: -40°C to +125°C
- Very compact design
Application:
- Power electronics
- Power line in- and output filter
- Filtering of devices without any ground connection
- Suppression of radio interferences in motors
- Suppression of common mode noise
Technical specifications
Ausführung | Gleichtakt-Netzdrossel | |
Bauform | stehend | |
Breite | 21 mm | |
Gleichstrom | 3 A | |
Gleichstromwiderstand | 210 mΩ | |
Höhe | 35 mm | |
Induktivität | 33 mH | |
Länge | 30 mm | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Tray mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |