7448262013 | Würth Elektronik eiSos
Common mode choke, vertical, 1.3 mH, 20 A, 7448262013
Unit Price (€ / pc.)
24.5259 € *
Available: 18 pcs.
Available in 5 Days: 2,961 pcs.
Leadtime: 18 Weeks **
Total Price:
24.53 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5259 €
10 pcs.
24.1332 €
100 pcs.
19.1471 €
250 pcs.
18.3141 €
500 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Broadband filtering due to low capacitance winding technique
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High suppression of asymmetrical interferences also at low frequency range
- Highest possible current in the smallest case size
- Operating temperature: -40°C to +125°C
- Very compact design
Application:
- Power electronics
- Power line in- and output filter
- Filtering of devices without any ground connection
- Suppression of radio interferences in motors
- Suppression of common mode noise
Technical specifications
Ausführung | Gleichtakt-Netzdrossel | |
Bauform | stehend | |
Breite | 23.5 mm | |
Gleichstrom | 20 A | |
Gleichstromwiderstand | 6.2 mΩ | |
Höhe | 43 mm | |
Induktivität | 1.3 mH | |
Länge | 43.5 mm | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Karton mit 18 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |