7448262510 | Würth Elektronik eiSos

Common mode choke, vertical, 1 mH, 25 A, 7448262510

Order No.: 74D5973
EAN: 4099889381924
MPN:
7448262510
Series: WE-CMB
7448262510 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
24.5259 € *
Available: 18 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
24.53 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5259 €
10 pcs.
24.1332 €
100 pcs.
19.1471 €
250 pcs.
18.3141 €
500 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Broadband filtering due to low capacitance winding technique
  • Certified according to IEC 60938-2
  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • High suppression of asymmetrical interferences also at low frequency range
  • Highest possible current in the smallest case size
  • Operating temperature: -40°C to +125°C
  • Very compact design

Application:

  • Power electronics
  • Power line in- and output filter
  • Filtering of devices without any ground connection
  • Suppression of radio interferences in motors
  • Suppression of common mode noise
Technical specifications
Ausführung Gleichtakt-Netzdrossel
Bauform stehend
Breite 23.5 mm
Gleichstrom 25 A
Gleichstromwiderstand 4.5 mΩ
Höhe 43 mm
Induktivität 1 mH
Länge 44 mm
Toleranz ±30 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Karton mit 18 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes