744842742 | Würth Elektronik eiSos
Common mode choke, vertical, 42 µH, 6.5 A, 744842742
Unit Price (€ / pc.)
10.2102 € *
Available: 20 pcs.
Available in 5 Days: 3,878 pcs.
Leadtime: 18 Weeks **
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
10 pcs.
10.0555 €
50 pcs.
7.9849 €
100 pcs.
7.6279 €
500 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Certified according to IEC 60938-2
- Clima category 40/125/21
- Compact Design
- Core material: NiZn/MnZn
- Flammability corresponding to UL 94 V-0
- High interference stability against RF interference and burst signals
- High suppression rates of asymmetrical interferences at high and middle frequencies
- Noise suppression up to 300 MHz
- Operating temperature: -40°C to +125°C
Application:
- Power electronics
- Power line in- and output filter
- Optimized for burst signals
Technical specifications
Ausführung | Gleichtakt-Netzdrossel | |
Bauform | stehend | |
Breite | 14.5 mm | |
Gleichstrom | 6.5 A | |
Gleichstromwiderstand | 9 mΩ | |
Höhe | 22 mm | |
Induktivität | 42 µH | |
Länge | 18.5 mm | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Tray mit 40 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |