744842932 | Würth Elektronik eiSos

Common mode choke, vertical, 32 µH, 8.5 A, 744842932

Order No.: 74D5985
EAN: 4099889382099
MPN:
744842932
Series: WE-CMBNiZn
Würth Elektronik eiSos
744842932 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 20 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.6628 €
50 pcs.
7.6636 €
100 pcs.
7.3304 €
500 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Certified according to IEC 60938-2
  • Clima category 40/125/21
  • Compact Design
  • Core material: NiZn/MnZn
  • Flammability corresponding to UL 94 V-0
  • High interference stability against RF interference and burst signals
  • High suppression rates of asymmetrical interferences at high and middle frequencies
  • Noise suppression up to 300 MHz
  • Operating temperature: -40°C to +125°C

Application:

  • Power electronics
  • Power line in- and output filter
  • Optimized for burst signals
Technical specifications
Version common mode line choke
Design vertical
Width 14.5 mm
DC current 8.5 A
DC resistance 6 mΩ
Height 22 mm
Inductance 32 µH
Length 18.5 mm
Tolerance ±30 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Tray with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes