696105003002 | Würth Elektronik eiSos
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 696105003002
Unit Price (€ / pc.)
0.7140 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6902 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
250 pcs.
0.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Leiterplattenanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |