696108003002 | Würth Elektronik eiSos

Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 696108003002

Order No.: 46G6805
EAN: 4099879724830
MPN:
696108003002
Series: WR-FSH
696108003002 Würth Elektronik eiSos Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 60 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6902 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
250 pcs.
0.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Leiterplattenanschluss
Version offen
Type of mounting Leiterplattenmontage
Touch protection PC1
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 6.3 A
Degree of protection (IP) IP00
Logistics
Country of origin RO
Customs tariff number 85369095
MSL MSL 1
Original Packaging Karton mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes