696309001002 | Würth Elektronik eiSos
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 696309001002
Unit Price (€ / pc.)
1.7731 € *
Available: 37 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.7255 €
50 pcs.
1.6779 €
100 pcs.
1.4994 €
250 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Leiterplattenanschluss | |
Version of the cap | Schlitz | |
Version | geschlossen | |
Type of mounting | Leiterplattenmontage | |
Touch protection | PC2 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369095 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |