696310001002 | Würth Elektronik eiSos

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 696310001002

Order No.: 46G6807
EAN: 4099879724878
MPN:
696310001002
Series: WR-FSH
696310001002 Würth Elektronik eiSos Fuse Holders
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 48 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.7255 €
50 pcs.
1.6779 €
100 pcs.
1.4994 €
250 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Leiterplattenanschluss
Version of the cap Schlitz
Version geschlossen
Type of mounting Leiterplattenmontage
Touch protection PC2
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 10 A
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85369095
MSL MSL 1
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes