2613011037000 | Würth Elektronik eiSos

Elara-I GPS-GLO GNSS module T&R, 2613011037000

Order No.: 66S1066
EAN: 4099889268485
MPN:
2613011037000
Series: WIRL-POSI
2613011037000 Würth Elektronik eiSos GNSS Modules
Image may differ

Abgekündigt

Unit Price (€ / pc.)
39.5675 € *
Available: 25 pcs.
Leadtime: 40 Weeks **
Total Price:
39.57 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5675 €
10 pcs.
36.4021 €
50 pcs.
35.0455 €
100 pcs.
33.7127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.5 m position accuracy (GPS-GLONASS)
  • Based on Qualcomm SirfStar V 5e chipset
  • CE, FCC, IC, TELEC certification
  • Concurrent tracking of multiple constellations
  • Fast acquisition time: 1 s (hot start), 28 s (cold start)
  • Fully-featured GNSS module with integrated antenna
  • High sensitivity
  • Industrial temperature range: -40 °C up to +85 °C
  • Integrated LNA, SAW filter, TCXO and RTC
  • Low power consumption and longer battery life
  • Standard NMEA + chipset-specific communication protocol
  • I²C, UART and SPI digital communication interface
  • Ultra small size: 10 x 10 x 5.9 mm

Application:

  • Tracking and navigation devices
  • Container localization
  • Fleet management
  • Location support for rescue
  • Cartography
  • Autonomous agricultural machines
  • Geotagging for digital cameras
  • Animal tracking
  • Time reference for worldwide events/machine synchronization
Technical specifications
Anzahl der Kanäle 52
Ausführung GNSS Modul
Frequenz 1560-1620 MHz
IC Controller/Driver UART, SPI, I²C
Satellitensystem GPS, GLONASS
Logistics
Ursprungsland IL
Zolltarifnummer 85269120
MSL MSL 4
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes